Print Page
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.610 (CNY4.0793) |
| 25+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.190 (CNY2.4747) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLDB1232R-08Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3132356RL
Cut Tape3132356
Product RangeVLD.1232
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size2.3mm x 2.3mm
Forward Current If20mA
Forward Voltage3V
Wavelength Typ465nm
Luminous Intensity3.5cd
Viewing Angle18°
Lens ShapeDome
Product RangeVLD.1232
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
2.3mm x 2.3mm
Forward Voltage
3V
Luminous Intensity
3.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
18°
Product Range
VLD.1232
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145

