Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ2225Y473KXFAT4XCopy
Manufacturer Standard Lead Time11 weeks
Order Code3585411
Product RangeVJ OMD Series
Your Part Number
999 In Stock
1,998 more incoming. You can reserve stock now
999 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.730 (CNY48.2849) |
| 2+ | CNY39.800 (CNY44.974) |
| 3+ | CNY36.870 (CNY41.6631) |
| 5+ | CNY33.940 (CNY38.3522) |
| 10+ | CNY31.000 (CNY35.030) |
| 20+ | CNY30.380 (CNY34.3294) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY42.73 (CNY48.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2225Y473KXFAT4XCopy
Manufacturer Standard Lead Time11 weeks
Order Code3585411
Product RangeVJ OMD Series
Technical Datasheet
Capacitor Case / Package2225 [5664 Metric]
Product RangeVJ OMD Series
Product Length5.6mm
Product Width6.35mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
2225 [5664 Metric]
Product Length
5.6mm
Qualification
-
Product Range
VJ OMD Series
Product Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ2225Y473KXFAT4X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056
