Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ2225Y473KXFAT4XCopy
Order Code3585382
Product RangeVJ OMD Series
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY21.710 (CNY24.5323) |
| 2500+ | CNY20.650 (CNY23.3345) |
| 5000+ | CNY20.240 (CNY22.8712) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY10,855.00 (CNY12,266.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2225Y473KXFAT4XCopy
Order Code3585382
Product RangeVJ OMD Series
Technical Datasheet
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length5.6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Characteristic
X7R
Product Length
5.6mm
Qualification
-
Product Range
VJ OMD Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ2225Y473KXFAT4X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
