Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ2225Y105KXCAT SMD Multilayer Ceramic Capacitor, 1 µF, 200 V, 2225 [5664 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2525254-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ2225Y105KXCATCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3298318
Re-Reel2896822RL
Cut Tape2896822
Product RangeVJ Commercial Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.200 | CNY34.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.200 (CNY38.646) |
| 10+ | CNY24.530 (CNY27.7189) |
| 50+ | CNY20.650 (CNY23.3345) |
| 100+ | CNY19.430 (CNY21.9559) |
| 200+ | CNY19.050 (CNY21.5265) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY16.460 (CNY18.5998) |
| 2500+ | CNY15.930 (CNY18.0009) |
| 5000+ | CNY15.770 (CNY17.8201) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2225Y105KXCATCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3298318
Re-Reel2896822RL
Cut Tape2896822
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance1µF
Voltage(DC)200V
Capacitor Case / Package2225 [5664 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length5.6mm
Product Width6.35mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2225 [5664 Metric]
Dielectric Characteristic
X7R
Product Length
5.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
6.35mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ2225Y105KXCAT
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
