![VISHAY VJ2220Y222KBHAT4X SMD Multilayer Ceramic Capacitor, 2200 pF, 3 kV, 2220 [5650 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.770 | CNY9.77 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.770 (CNY11.0401) |
| 50+ | CNY7.300 (CNY8.249) |
| 100+ | CNY6.520 (CNY7.3676) |
| 250+ | CNY6.430 (CNY7.2659) |
| 500+ | CNY5.960 (CNY6.7348) |
| 1000+ | CNY5.020 (CNY5.6726) |
Product Information
Product Overview
The VJ2220Y222KBHAT4X is a surface mount multilayer ceramic Chip Capacitor for board flex sensitive applications. The VJ OMD series provides excellent reliability and thermal shock performance. Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications. Polymer termination provides additional protection against board flexure damage by absorbing greater mechanical and thermal stresses. Components can be packaged, transported, stored and handled the same standard terminated product. Wave and reflow soldering of MLCC does not require modification to equipment and/or process. Polymer termination greatly reduces the risk of mechanical cracking however it does not completely eliminate.
- Efficient low-power consumption, ripple current capable to 1.2ARMS at 100kHz
- High voltage breakdown compared to standard design
- 100% Voltage conditioning available up to 630VDC rating (process code "5H")
- Polymer termination available for intensive board flex requirements
- Wet build process
- Reliable Noble Metal Electrode (NME) system
Applications
Power Management
Technical Specifications
2200pF
2220 [5650 Metric]
X7R
5.7mm
Wraparound
125°C
-
3kV
± 10%
VJ OMD Series
5mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
