Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.430 (CNY21.9559) |
| 50+ | CNY10.900 (CNY12.317) |
| 250+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.540 (CNY9.6502) |
| 2000+ | CNY7.980 (CNY9.0174) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY97.15 (CNY109.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2008Y471KWUSTX1ACopy
Manufacturer Standard Lead Time29 weeks
Order Code4208306
Product RangeVJ Series
Technical Datasheet
Capacitance470pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2008 [5020 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeVJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470pF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
VJ Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
250VAC
Capacitor Case / Package
2008 [5020 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093

![VISHAY VJ2008Y471KWUSTX1A Ceramic Suppression Capacitor, 470 pF, ± 10%, X1 / Y2, 250 VAC, 250 VAC, 2008 [5020 Metric]](https://www.element14.cn/productimages/standard/en_GB/2478218-40.jpg)