Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1812Y104JXEAT SMD Multilayer Ceramic Capacitor, 0.1 µF, 500 V, 1812 [4532 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y104JXEATCopy
Manufacturer Standard Lead Time34 weeks
Order Code4208540
Product RangeVJ Commercial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.290 (CNY5.9777) |
| 5000+ | CNY4.930 (CNY5.5709) |
| 10000+ | CNY4.840 (CNY5.4692) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY5,290.00 (CNY5,977.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1812Y104JXEATCopy
Manufacturer Standard Lead Time34 weeks
Order Code4208540
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)500V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
