Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1812A472JXEAT SMD Multilayer Ceramic Capacitor, 4700 pF, 500 V, 1812 [4532 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2525254-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1812A472JXEATCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3298299
Re-Reel2896809RL
Cut Tape2896809
Product RangeVJ Commercial Series
Your Part Number
1,528 In Stock
Need more?
1,528 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY6.280 (CNY7.0964) |
| 100+ | CNY5.670 (CNY6.4071) |
| 250+ | CNY5.410 (CNY6.1133) |
| 500+ | CNY5.140 (CNY5.8082) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.830 (CNY5.4579) |
| 5000+ | CNY4.420 (CNY4.9946) |
| 10000+ | CNY4.340 (CNY4.9042) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1812A472JXEATCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Full Reel3298299
Re-Reel2896809RL
Cut Tape2896809
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)500V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
500V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ1812A472JXEAT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
