Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1812A102KXGAT SMD Multilayer Ceramic Capacitor, 1000 pF, 1 kV, 1812 [4532 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1812A102KXGATCopy
Manufacturer Standard Lead Time31 weeks
Order Code4208539
Product RangeVJ Commercial Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.510 (CNY5.0963) |
| 5000+ | CNY4.200 (CNY4.746) |
| 10000+ | CNY4.120 (CNY4.6556) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY4,510.00 (CNY5,096.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1812A102KXGATCopy
Manufacturer Standard Lead Time31 weeks
Order Code4208539
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
