Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1808Y102KBHAT4X SMD Multilayer Ceramic Capacitor, 1000 pF, 3 kV, 1808 [4520 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1808Y102KBHAT4XCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel3586573
Re-Reel2407291RL
Cut Tape2407291
Product RangeVJ OMD Series
Your Part Number
1,415 In Stock
24,030 more incoming. You can reserve stock now
1,415 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.690 | CNY53.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.690 (CNY12.0797) |
| 50+ | CNY7.410 (CNY8.3733) |
| 250+ | CNY5.490 (CNY6.2037) |
| 500+ | CNY4.660 (CNY5.2658) |
| 1000+ | CNY4.200 (CNY4.746) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.940 (CNY4.4522) |
| 10000+ | CNY3.350 (CNY3.7855) |
| 20000+ | CNY3.290 (CNY3.7177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1808Y102KBHAT4XCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel3586573
Re-Reel2407291RL
Cut Tape2407291
Product RangeVJ OMD Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)3kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
3kV
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ1808Y102KBHAT4X
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
