Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1210Y225KXBTW1BC SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y225KXBTW1BCCopy
Manufacturer Standard Lead Time20 weeks
Order Code4208536
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.880 (CNY4.3844) |
| 5000+ | CNY3.860 (CNY4.3618) |
| 10000+ | CNY3.790 (CNY4.2827) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY3,880.00 (CNY4,384.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y225KXBTW1BCCopy
Manufacturer Standard Lead Time20 weeks
Order Code4208536
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
