Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1210Y103KXGAT4X SMD Multilayer Ceramic Capacitor, 0.01 µF, 1 kV, 1210 [3225 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y103KXGAT4XCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3298294
Re-Reel2407289RL
Cut Tape2407289
Product RangeVJ OMD Series
Your Part Number
3,463 In Stock
Need more?
3,463 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.260 | CNY31.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.260 (CNY7.0738) |
| 50+ | CNY3.040 (CNY3.4352) |
| 250+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.160 (CNY2.4408) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.990 (CNY2.2487) |
| 12500+ | CNY1.960 (CNY2.2148) |
| 25000+ | CNY1.920 (CNY2.1696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y103KXGAT4XCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel3298294
Re-Reel2407289RL
Cut Tape2407289
Product RangeVJ OMD Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ OMD Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
VJ OMD Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ1210Y103KXGAT4X
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
