Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVJ1210A102JXRAT5ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code3586581
Product RangeVJ HVArc Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.410 (CNY15.1533) |
| 50+ | CNY7.190 (CNY8.1247) |
| 250+ | CNY6.640 (CNY7.5032) |
| 500+ | CNY6.440 (CNY7.2772) |
| 1000+ | CNY6.230 (CNY7.0399) |
| 2500+ | CNY6.100 (CNY6.893) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY67.05 (CNY75.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1210A102JXRAT5ZCopy
Manufacturer Standard Lead Time12 weeks
Order Code3586581
Product RangeVJ HVArc Guard Series
Technical Datasheet
Capacitor Case / Package1210 [3225 Metric]
Product RangeVJ HVArc Guard Series
Product Width2.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Product Range
VJ HVArc Guard Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000092
