Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D820JXRAJ SMD Multilayer Ceramic Capacitor, 82 pF, 1.5 kV, 1111 [2828 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D820JXRAJCopy
Manufacturer Standard Lead Time25 weeks
Order Code4208501
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.620 (CNY6.3506) |
| 5000+ | CNY5.260 (CNY5.9438) |
| 10000+ | CNY5.160 (CNY5.8308) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY5,620.00 (CNY6,350.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D820JXRAJCopy
Manufacturer Standard Lead Time25 weeks
Order Code4208501
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance82pF
Voltage(DC)1.5kV
Capacitor Case / Package1111 [2828 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ HIFREQ Series
Product Length2.98mm
Product Width2.79mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
82pF
Capacitor Case / Package
1111 [2828 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.98mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Range
VJ HIFREQ Series
Product Width
2.79mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
