Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D5R6CXRAJ SMD Multilayer Ceramic Capacitor, 5.6 pF, 1.5 kV, 1111 [2828 Metric], ± 0.25pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3296147-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D5R6CXRAJCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3296153RL
Cut Tape3296153
Product RangeVJ HIFREQ Series
Your Part Number
739 In Stock
Need more?
739 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.430 | CNY11.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY6.000 (CNY6.780) |
| 100+ | CNY5.520 (CNY6.2376) |
| 250+ | CNY5.120 (CNY5.7856) |
| 500+ | CNY4.720 (CNY5.3336) |
| 1000+ | CNY4.460 (CNY5.0398) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D5R6CXRAJCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3296153RL
Cut Tape3296153
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance5.6pF
Voltage(DC)1.5kV
Capacitor Case / Package1111 [2828 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeVJ HIFREQ Series
Product Length2.8mm
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5.6pF
Capacitor Case / Package
1111 [2828 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.8mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
1.5kV
Capacitance Tolerance
± 0.25pF
Product Range
VJ HIFREQ Series
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
