Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D241JXLAJ Capacitor, RF, Surface Mount, 240 pF, 630 V, VJ HIFREQ Series, ± 5%, 125 °C, 1111 [2828 Metric]](https://www.element14.cn/productimages/standard/en_GB/2420081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D241JXLAJCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2420157RL
Cut Tape2420157
Product RangeVJ HIFREQ Series
Your Part Number
258 In Stock
Need more?
258 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.230 | CNY81.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.230 (CNY18.3399) |
| 50+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY7.160 (CNY8.0908) |
| 1000+ | CNY6.970 (CNY7.8761) |
| 2500+ | CNY6.840 (CNY7.7292) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D241JXLAJCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2420157RL
Cut Tape2420157
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance240pF
Voltage Rating630V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
240pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
630V
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
