Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D200GXRAJ Capacitor, RF, Surface Mount, 20 pF, 1.5 kV, VJ HIFREQ Series, ± 2%, 125 °C, 1111 [2828 Metric]](https://www.element14.cn/productimages/standard/en_GB/2420081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D200GXRAJCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2420138RL
Cut Tape2420138
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.860 | CNY13.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.860 (CNY15.6618) |
| 50+ | CNY7.430 (CNY8.3959) |
| 100+ | CNY6.870 (CNY7.7631) |
| 250+ | CNY6.400 (CNY7.232) |
| 500+ | CNY5.920 (CNY6.6896) |
| 1000+ | CNY5.810 (CNY6.5653) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D200GXRAJCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2420138RL
Cut Tape2420138
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance20pF
Voltage Rating1.5kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance 2%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
20pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1.5kV
Capacitance Tolerance
2%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
