Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D1R2BXRAJ Capacitor, RF, Surface Mount, 1.2 pF, 1.5 kV, VJ HIFREQ Series, ± 0.1pF, 125 °C, 1111 [2828 Metric]](https://www.element14.cn/productimages/standard/en_GB/2420081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D1R2BXRAJCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2420117RL
Cut Tape2420117
Product RangeVJ HIFREQ Series
Your Part Number
443 In Stock
Need more?
443 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.120 | CNY15.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.120 (CNY17.0856) |
| 50+ | CNY10.230 (CNY11.5599) |
| 100+ | CNY7.850 (CNY8.8705) |
| 250+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY7.560 (CNY8.5428) |
| 1000+ | CNY6.880 (CNY7.7744) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D1R2BXRAJCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel2420117RL
Cut Tape2420117
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1.2pF
Voltage Rating1.5kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
1.2pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
1.5kV
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
