Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D150JXRAJ Capacitor, RF, 15 pF, 1.5 kVDC, VJ HIFREQ Series, ± 5%, 125 °C, 1111 [2828 Metric]](https://www.element14.cn/productimages/standard/en_GB/3296147-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D150JXRAJCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3296150RL
Cut Tape3296150
Product RangeVJ HIFREQ Series
Your Part Number
984 In Stock
Need more?
984 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.810 | CNY12.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 50+ | CNY7.440 (CNY8.4072) |
| 100+ | CNY6.800 (CNY7.684) |
| 250+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY5.900 (CNY6.667) |
| 1000+ | CNY5.620 (CNY6.3506) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D150JXRAJCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3296150RL
Cut Tape3296150
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance15pF
Voltage Rating1.5kVDC
Voltage(DC)1.5kV
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Product Length2.8mm
Capacitor Case Style1111 [2828 Metric]
Product Width2.8mm
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15pF
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Length
2.8mm
Product Width
2.8mm
Automotive Qualification Standard
-
Voltage Rating
1.5kVDC
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Capacitor Case Style
1111 [2828 Metric]
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
