Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1111D102KXDAT SMD Multilayer Ceramic Capacitor, 1000 pF, 300 V, 1111 [2828 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/3296147-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ1111D102KXDATCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3296148
Re-Reel3345777RL
Cut Tape3345777
Product RangeVJ HIFREQ Series
Your Part Number
10,634 In Stock
Need more?
10,634 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.490 | CNY67.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY7.210 (CNY8.1473) |
| 250+ | CNY6.660 (CNY7.5258) |
| 500+ | CNY5.740 (CNY6.4862) |
| 1000+ | CNY5.440 (CNY6.1472) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY5.140 (CNY5.8082) |
| 12500+ | CNY4.760 (CNY5.3788) |
| 25000+ | CNY4.670 (CNY5.2771) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D102KXDATCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel3296148
Re-Reel3345777RL
Cut Tape3345777
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)300V
Capacitor Case / Package1111 [2828 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeVJ HIFREQ Series
Product Length2.8mm
Product Width2.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1111 [2828 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.8mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
300V
Capacitance Tolerance
± 10%
Product Range
VJ HIFREQ Series
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
