Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805Y104KXAAT SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1612208-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0805Y104KXAATCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1612208RL
Cut Tape1612208
Product RangeVJ Commercial Series
Your Part Number
530 In Stock
Need more?
530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.490 | CNY2.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.490 (CNY2.8137) |
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.893 (CNY1.0091) |
| 500+ | CNY0.777 (CNY0.878) |
| 1000+ | CNY0.661 (CNY0.7469) |
| 2000+ | CNY0.648 (CNY0.7322) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805Y104KXAATCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel1612208RL
Cut Tape1612208
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The VJ0805Y104KXAAT is a SMD Multilayer Ceramic Capacitor with a X7R dielectric. The ceramic is a commonly used dielectric material that can improve capacitor power dissipation. This VJ series capacitor is designed to prevent surface arc-over in high-voltage applications. It is also suitable for surge suppression, timing and tuning circuits, decoupling and filtering.
- Excellent aging characteristics
- Wet build process
- Reliable noble metal electrode (NME) system
- 1% Maximum per decade aging rate
- -55 to 150°C Operating temperature range
Applications
Industrial, Sensing & Instrumentation, Power Management
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for VJ0805Y104KXAAT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
