Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805Y104JXAAT SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0805 [2012 Metric], ± 5%, X7R](https://www.element14.cn/productimages/standard/en_GB/1702687-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0805Y104JXAATCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3335727
Re-Reel1702687RL
Cut Tape1702687
Product RangeVJ Commercial Series
Your Part Number
2,382 In Stock
12,000 more incoming. You can reserve stock now
550 Delivery in 5-6 Business Days(UK stock)
1,832 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.300 | CNY16.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.300 (CNY3.729) |
| 50+ | CNY1.620 (CNY1.8306) |
| 250+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1500+ | CNY1.120 (CNY1.2656) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.987 (CNY1.1153) |
| 15000+ | CNY0.867 (CNY0.9797) |
| 30000+ | CNY0.850 (CNY0.9605) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805Y104JXAATCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Full Reel3335727
Re-Reel1702687RL
Cut Tape1702687
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0805Y104JXAAT
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000047
