Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805A330JXRAT5Z SMD Multilayer Ceramic Capacitor, Arc Guard®, 33 pF, 1.5 kV, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0805A330JXRAT5ZCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2407273RL
Cut Tape2407273
Product RangeVJ HVArc Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.210 | CNY31.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.210 (CNY7.0173) |
| 50+ | CNY4.640 (CNY5.2432) |
| 250+ | CNY4.140 (CNY4.6782) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1500+ | CNY3.800 (CNY4.294) |
| 3000+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805A330JXRAT5ZCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel2407273RL
Cut Tape2407273
Product RangeVJ HVArc Guard Series
Technical Datasheet
Capacitance33pF
Voltage(DC)1.5kV
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ HVArc Guard Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
33pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
1.5kV
Capacitance Tolerance
± 5%
Product Range
VJ HVArc Guard Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
