Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0805A100JXGAT5Z SMD Multilayer Ceramic Capacitor, 10 pF, 1 kV, 0805 [2012 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0805A100JXGAT5ZCopy
Manufacturer Standard Lead Time25 weeks
Order Code2666731
Product RangeVJ HVArc Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.560 (CNY2.8928) |
| 15000+ | CNY2.510 (CNY2.8363) |
| 30000+ | CNY2.460 (CNY2.7798) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY7,680.00 (CNY8,678.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0805A100JXGAT5ZCopy
Manufacturer Standard Lead Time25 weeks
Order Code2666731
Product RangeVJ HVArc Guard Series
Technical Datasheet
Capacitance10pF
Voltage(DC)1kV
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ HVArc Guard Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Vishay VJ series are surface mount multilayer ceramic chip capacitors for high frequency and commodity applications. These capacitors C0G (NP0) dielectric material is made of dry sheet technology process. It used in consumer electronics, telecommunications, data processing and mobile applications.
- EIA 0402, 0603, 0805, 1206, 1210 case sizes are available
- Capacitance range from 0.5pF to 39nF
- Rated voltage range from 10VDC to 100VDC
- Operating temperature range from -55°C to +125°C
- Insulation resistance (IR) at UR is ≥ 10Gohm or R x C ≥ 500 ohm x F whichever is less
- Ni-barrier with 100% tin terminations
- Noble Metal Electrode system (NME) for certain C0G (NP0) values
- Temperature coefficient of capacitance is 0ppm/°C ±30ppm/°C from -55°C to +125°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Capacitance
10pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Product Range
VJ HVArc Guard Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0805A100JXGAT5Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
