Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603Y102KXAAC31X SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0603 [1608 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2525254-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y102KXAAC31XCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3298091
Re-Reel2525258RL
Cut Tape2525258
Product RangeVJ_31X Series
Your Part Number
45,340 In Stock
Need more?
45,340 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.640 | CNY26.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2000+ | CNY1.620 (CNY1.8306) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.520 (CNY0.5876) |
| 20000+ | CNY0.422 (CNY0.4769) |
| 40000+ | CNY0.371 (CNY0.4192) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603Y102KXAAC31XCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Full Reel3298091
Re-Reel2525258RL
Cut Tape2525258
Product RangeVJ_31X Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_31X Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
MSL 2 - 1 year
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
VJ_31X Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0603Y102KXAAC31X
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
