Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603G105KXJCW1BC SMD Multilayer Ceramic Capacitor, 1 µF, 16 V, 0603 [1608 Metric], ± 10%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603G105KXJCW1BCCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3296083RL
Cut Tape3296083
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
11,830 In Stock
Need more?
11,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.511 | CNY5.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.511 (CNY0.5774) |
| 100+ | CNY0.451 (CNY0.5096) |
| 500+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.306 (CNY0.3458) |
| 2000+ | CNY0.272 (CNY0.3074) |
| 4000+ | CNY0.238 (CNY0.2689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603G105KXJCW1BCCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3296083RL
Cut Tape3296083
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance1µF
Voltage(DC)16V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ0603G105KXJCW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 1µF capacitance and ±10% capacitance tolerance
- 0603 (1608 Metric) case size
- X5R dielectric characteristic
- 16V DC voltage rating
- Operating temperature range from -55°C to 85°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0603G105KXJCW1BC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
