Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D220JXPAJ SMD Multilayer Ceramic Capacitor, 22 pF, 250 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603D220JXPAJCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2666724
Re-Reel2134023RL
Cut Tape2134023
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.750 | CNY2.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.750 (CNY3.1075) |
| 50+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.640 (CNY2.9832) |
| 250+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.530 (CNY2.8589) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.856 (CNY0.9673) |
| 5000+ | CNY0.770 (CNY0.8701) |
| 10000+ | CNY0.724 (CNY0.8181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D220JXPAJCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel2666724
Re-Reel2134023RL
Cut Tape2134023
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance22pF
Voltage(DC)250V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ HIFREQ Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VJ HIFREQ series surface mount Multilayer Ceramic Chip Capacitor for high frequency applications. It is made with a combination of design, materials and tight process control to achieve very high field reliability. It is also suitable for RF and microwave, satellite communication and base stations.
- Ultra-stable dielectric material
- Non-magnetic copper termination code C
- Lead (Pb)-free terminations code X
- Tin/lead termination code L
- Wet build process
- Reliable noble metal electrode (NME) system
- 0402, 0603 and 0805 Case sizes available
Applications
RF Communications, Communications & Networking, Medical, Aerospace, Defence, Military, Wireless
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
250V
Capacitance Tolerance
± 5%
Product Range
VJ HIFREQ Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0603D220JXPAJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
