Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D120JXPAJ Capacitor, RF, 12 pF, 250 VDC, VJ HIFREQ Series, ± 5%, 125 °C, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603D120JXPAJCopy
Order Code2134013
Product RangeVJ HIFREQ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D120JXPAJCopy
Order Code2134013
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance12pF
Voltage Rating250VDC
Voltage(DC)250V
Product RangeVJ HIFREQ Series
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
12pF
Voltage(DC)
250V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Capacitor Case Style
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage Rating
250VDC
Product Range
VJ HIFREQ Series
Capacitance Tolerance
± 5%
Operating Temperature Max
125°C
Product Length
1.6mm
Capacitor Terminals
SMD
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
