Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603D0R7VXPAJ SMD Multilayer Ceramic Capacitor, 0.7 pF, 250 V, 0603 [1608 Metric], ± 0.05pF, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603D0R7VXPAJCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3296082RL
Cut Tape3296082
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.420 | CNY5.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.420 (CNY6.1246) |
| 50+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.360 (CNY2.6668) |
| 250+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603D0R7VXPAJCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3296082RL
Cut Tape3296082
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance0.7pF
Voltage(DC)250V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.05pF
Dielectric CharacteristicC0G / NP0
Product RangeVJ HIFREQ Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.7pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
250V
Capacitance Tolerance
± 0.05pF
Product Range
VJ HIFREQ Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
