Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603A680JXAAC SMD Multilayer Ceramic Capacitor, 68 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603A680JXAACCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296079RL
Cut Tape3296079
Product RangeVJ Commercial Series
Your Part Number
45,849 In Stock
Need more?
45,849 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.646 | CNY6.46 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.646 (CNY0.730) |
| 100+ | CNY0.566 (CNY0.6396) |
| 500+ | CNY0.436 (CNY0.4927) |
| 1000+ | CNY0.385 (CNY0.435) |
| 2000+ | CNY0.315 (CNY0.356) |
| 4000+ | CNY0.244 (CNY0.2757) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A680JXAACCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296079RL
Cut Tape3296079
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance68pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for VJ0603A680JXAAC
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
