Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603A560JXBAC SMD Multilayer Ceramic Capacitor, 56 pF, 100 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603A560JXBACCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296077RL
Cut Tape3296077
Product RangeVJ Commercial Series
Your Part Number
53,410 In Stock
Need more?
53,410 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.930 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.930 (CNY1.0509) |
| 100+ | CNY0.824 (CNY0.9311) |
| 500+ | CNY0.641 (CNY0.7243) |
| 1000+ | CNY0.588 (CNY0.6644) |
| 2000+ | CNY0.527 (CNY0.5955) |
| 4000+ | CNY0.466 (CNY0.5266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A560JXBACCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296077RL
Cut Tape3296077
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance56pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Commercial Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
VJ Commercial Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for VJ0603A560JXBAC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
