Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603A560JCCAJ SMD Multilayer Ceramic Capacitor, IR Reflow, 56 pF, 200 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603A560JCCAJCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2672800RL
Cut Tape2672800
Product RangeVJ Non-Magnetic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.030 | CNY1.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.030 (CNY1.1639) |
| 50+ | CNY0.769 (CNY0.869) |
| 100+ | CNY0.687 (CNY0.7763) |
| 250+ | CNY0.678 (CNY0.7661) |
| 500+ | CNY0.629 (CNY0.7108) |
| 1000+ | CNY0.531 (CNY0.600) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A560JCCAJCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2672800RL
Cut Tape2672800
Product RangeVJ Non-Magnetic Series
Technical Datasheet
Capacitance56pF
Voltage(DC)200V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ Non-Magnetic Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VJ0603A560JCCAJ from Vishay is a VJ series surface mount multilayer ceramic chip capacitor for non magnetic applications. It is manufactured with non magnetic materials and used in magnetic resonance imaging (MRI), medical test and diagnostic equipment, laboratory analysis systems, navigation and electronic test equipment, audio amplifiers applications.
- EIA 0603 case size
- Dielectric material is C0G, suitable for IR reflow assembly methods
- Rated voltage range from 10VDC to 3000VDC
- Capacitance value is 56pF, tolerance is ±5%
- Insulation resistance (IR) at +25°C 100000Mohm min or 1000 ohmF which ever is less
- Aging rate is 0% maximum per decade, operating temperature range from -55°C to +125°C
- Temperature coefficient of capacitance (TCC) is 0ppm/°C, ±30ppm/°C from -55°C to +125°C
- Wet built process
- Reliable Noble Metal Electrode (NME) system
- Safety screened for magnetic properties
Applications
Industrial, Consumer Electronics, Power Management, Portable Devices
Technical Specifications
Capacitance
56pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
200V
Capacitance Tolerance
± 5%
Product Range
VJ Non-Magnetic Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for VJ0603A560JCCAJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
