Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603A271KLCAJ32 SMD Multilayer Ceramic Capacitor, 270 pF, 200 V, 0603 [1608 Metric], ± 10%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/2525254-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603A271KLCAJ32Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3783056RL
Cut Tape3783056
Product RangeVJ_32 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.700 | CNY7.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 50+ | CNY3.500 (CNY3.955) |
| 100+ | CNY3.350 (CNY3.7855) |
| 250+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY3.310 (CNY3.7403) |
| 1000+ | CNY3.290 (CNY3.7177) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A271KLCAJ32Copy
Manufacturer Standard Lead Time65 weeks
Order Code
Re-Reel3783056RL
Cut Tape3783056
Product RangeVJ_32 Series
Technical Datasheet
Capacitance270pF
Voltage(DC)200V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_32 Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCLead (25-Jun-2025)
Product Overview
VJ (VJ....32 lead-bearing finish MLCCs) series surface mount multilayer ceramic chip capacitors with lead-bearing finish termination. Typical applications includes low earth orbit satellites (LEO), space, aerospace, avionic, military and in whisker mitigation.
- Tin / lead termination finish (minimum 4% lead)
- Two dielectrics
- High operating temperature, high reliability
- Wet build process
- Reliable Noble Metal Electrode (NME) system
- AEC-Q200 qualified with PPAP available
Technical Specifications
Capacitance
270pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
200V
Capacitance Tolerance
± 10%
Product Range
VJ_32 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
