Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0603A222JXACW1BC SMD Multilayer Ceramic Capacitor, 2200 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0603A222JXACW1BCCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3296068RL
Cut Tape3296068
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
2,163 In Stock
Need more?
2,163 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.900 | CNY9.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.900 (CNY1.017) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.466 (CNY0.5266) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 2000+ | CNY0.329 (CNY0.3718) |
| 4000+ | CNY0.230 (CNY0.2599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0603A222JXACW1BCCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel3296068RL
Cut Tape3296068
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2200pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
