Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0505D1R8BXPAJ Capacitor, RF, Surface Mount, 1.8 pF, 250 V, VJ HIFREQ Series, ± 0.1pF, 125 °C, 0505 [1414 Metric]](https://www.element14.cn/productimages/standard/en_GB/2420081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0505D1R8BXPAJCopy
Order Code
Re-Reel2420084RL
Cut Tape2420084
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.160 | CNY7.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.160 (CNY8.0908) |
| 50+ | CNY7.020 (CNY7.9326) |
| 100+ | CNY6.880 (CNY7.7744) |
| 250+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.590 (CNY7.4467) |
| 1000+ | CNY6.450 (CNY7.2885) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0505D1R8BXPAJCopy
Order Code
Re-Reel2420084RL
Cut Tape2420084
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1.8pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
1.8pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
