Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0505D1R0BXPAJ Capacitor, RF, Surface Mount, 1 pF, 250 V, VJ HIFREQ Series, ± 0.1pF, 125 °C, 0505 [1414 Metric]](https://www.element14.cn/productimages/standard/en_GB/2420081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0505D1R0BXPAJCopy
Order Code
Re-Reel2420081RL
Cut Tape2420081
Product RangeVJ HIFREQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.670 | CNY5.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.670 (CNY6.4071) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.410 (CNY3.8533) |
| 250+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY3.130 (CNY3.5369) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0505D1R0BXPAJCopy
Order Code
Re-Reel2420081RL
Cut Tape2420081
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1pF
Voltage Rating250V
Product RangeVJ HIFREQ Series
Capacitance Tolerance 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1pF
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
0.1pF
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
