Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0402Y104KXQCW1BC SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y104KXQCW1BCCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3296051RL
Cut Tape3296051
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
5,800 In Stock
Need more?
5,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.050 | CNY0.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.050 (CNY0.0565) |
| 100+ | CNY0.037 (CNY0.0418) |
| 500+ | CNY0.033 (CNY0.0373) |
| 2500+ | CNY0.032 (CNY0.0362) |
| 5000+ | CNY0.031 (CNY0.035) |
| 10000+ | CNY0.026 (CNY0.0294) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y104KXQCW1BCCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel3296051RL
Cut Tape3296051
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
