Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0402Y103KXJAC31X SMD Multilayer Ceramic Capacitor, 0.01 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2525254-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y103KXJAC31XCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3335656
Re-Reel2525254RL
Cut Tape2525254
Product RangeVJ_31X Series
Your Part Number
81,555 In Stock
Need more?
81,555 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.110 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.923 (CNY1.043) |
| 500+ | CNY0.905 (CNY1.0226) |
| 1000+ | CNY0.887 (CNY1.0023) |
| 2500+ | CNY0.868 (CNY0.9808) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.451 (CNY0.5096) |
| 25000+ | CNY0.352 (CNY0.3978) |
| 50000+ | CNY0.345 (CNY0.3898) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y103KXJAC31XCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Full Reel3335656
Re-Reel2525254RL
Cut Tape2525254
Product RangeVJ_31X Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)16V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_31X Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
MSL
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
VJ_31X Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0402Y103KXJAC31X
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
