Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0402Y102KXXAC SMD Multilayer Ceramic Capacitor, 1000 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y102KXXACCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296050RL
Cut Tape3296050
Product RangeVJ Commercial Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.504 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.504 (CNY0.5695) |
| 100+ | CNY0.444 (CNY0.5017) |
| 500+ | CNY0.336 (CNY0.3797) |
| 1000+ | CNY0.298 (CNY0.3367) |
| 2500+ | CNY0.268 (CNY0.3028) |
| 5000+ | CNY0.238 (CNY0.2689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y102KXXACCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296050RL
Cut Tape3296050
Product RangeVJ Commercial Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ Commercial Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
VJ Commercial Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for VJ0402Y102KXXAC
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
