Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ0402Y101KXACW1BC SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y101KXACW1BCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296049RL
Cut Tape3296049
Product RangeVJ_W1BC Basic Commodity Series
Your Part Number
10,869 In Stock
Need more?
10,869 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.314 | CNY3.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.314 (CNY0.3548) |
| 100+ | CNY0.276 (CNY0.3119) |
| 500+ | CNY0.199 (CNY0.2249) |
| 2500+ | CNY0.153 (CNY0.1729) |
| 5000+ | CNY0.146 (CNY0.165) |
| 10000+ | CNY0.116 (CNY0.1311) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402Y101KXACW1BCCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel3296049RL
Cut Tape3296049
Product RangeVJ_W1BC Basic Commodity Series
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ_W1BC Basic Commodity Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
VJ0402Y101KXACW1BC is a VJ_W1BC Basic Commodity series, surface mount multilayer ceramic chip capacitor for commodity applications. Suitable for consumer electronics, telecommunications, data processing and mobile applications.
- 100pF capacitance and ±10% capacitance tolerance
- 0402 (1005 Metric) case size
- X7R dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Ni-barrier with 100 % tin terminations
- Dry sheet technology process
- Base Metal Electrode system (BME)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
VJ_W1BC Basic Commodity Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for VJ0402Y101KXACW1BC
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
