Print Page
3,728 In Stock
2,000 more incoming. You can reserve stock now
927 Delivery in 3-4 Business Days(SG stock)
2,801 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.840 (CNY23.5492) |
| 10+ | CNY10.390 (CNY11.7407) |
| 100+ | CNY9.200 (CNY10.396) |
| 500+ | CNY7.480 (CNY8.4524) |
| 1000+ | CNY6.480 (CNY7.3224) |
| 5000+ | CNY6.400 (CNY7.232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.84 (CNY23.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVFT4045BP-M3/4WCopy
Manufacturer Standard Lead Time27 weeks
Order Code2115198
Product RangeVFT40
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Diode ConfigurationSingle
Diode Case StyleITO-220AC
No. of Pins2Pins
Forward Voltage Max670mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeVFT40
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The VFT4045BP-M3/4W is a barrier Schottky Rectifier with matte tin-plated leads terminals and UL94V-0 flame-rated moulding compound case. The trench MOS Schottky rectifier features high efficiency operation, low forward voltage drop and low power losses. The barrier Schottky rectifier is suitable for PV solar cell bypass protection. Polarity marked on the body.
- 1500V Isolation voltage from terminal to heatsink
- 4°C/W Typical thermal resistance
Applications
Power Management, Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
240A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
40A
Diode Case Style
ITO-220AC
Forward Voltage Max
670mV
Operating Temperature Max
150°C
Product Range
VFT40
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002576

