Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVESD01C1-02V-G3-08Copy
Order Code
Re-Reel3263672RL
Cut Tape3263672
Your Part Number
7,735 In Stock
Need more?
7,735 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.070 | CNY15.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.070 (CNY3.4691) |
| 10+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY0.879 (CNY0.9933) |
| 1000+ | CNY0.678 (CNY0.7661) |
| 5000+ | CNY0.484 (CNY0.5469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVESD01C1-02V-G3-08Copy
Order Code
Re-Reel3263672RL
Cut Tape3263672
Technical Datasheet
Clamping Voltage Vc Max6.9V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage1V
Power Dissipation Pd100W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
6.9V
No. of Pins
2Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
1V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
