Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEMT3705FX02-GS08Copy
Manufacturer Standard Lead Time14 weeks
Order Code4707787
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.510 (CNY6.2263) |
| 10+ | CNY3.800 (CNY4.294) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.400 (CNY2.712) |
| 1000+ | CNY2.180 (CNY2.4634) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY27.55 (CNY31.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMT3705FX02-GS08Copy
Manufacturer Standard Lead Time14 weeks
Order Code4707787
Technical Datasheet
Wavelength Typ950nm
Viewing Angle120°
Power Consumption100mW
No. of Pins2Pins
Transistor Case StylePLCC
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
950nm
Power Consumption
100mW
Transistor Case Style
PLCC
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
120°
No. of Pins
2Pins
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
