Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VEMD4160X02 Silicon Pin Photodiode, 56 °, 2 nA, -40 to 125 °C, 830 nm, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/4350833-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoVEMD4160X02Copy
Order Code
Re-Reel4350833RL
Cut Tape4350833
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.560 | CNY37.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY3.920 (CNY4.4296) |
| 500+ | CNY3.290 (CNY3.7177) |
| 1000+ | CNY3.090 (CNY3.4917) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD4160X02Copy
Order Code
Re-Reel4350833RL
Cut Tape4350833
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805 [2012 Metric]
Wavelength of Peak Sensitivity830nm
Angle of Half Sensitivity ±56°
Dark Current2nA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
830nm
Dark Current
2nA
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q102
Diode Case Style
0805 [2012 Metric]
Angle of Half Sensitivity ±
56°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
