Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEMD2704Copy
Order Code
Re-Reel4285298RL
Cut Tape4285298
Your Part Number
3,154 In Stock
Need more?
3,154 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.390 | CNY8.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY5.880 (CNY6.6444) |
| 25+ | CNY5.370 (CNY6.0681) |
| 50+ | CNY4.850 (CNY5.4805) |
| 100+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY3.910 (CNY4.4183) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEMD2704Copy
Order Code
Re-Reel4285298RL
Cut Tape4285298
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity940nm
Angle of Half Sensitivity ±67°
Dark Current30pA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
940nm
Dark Current
30pA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
SMD
Angle of Half Sensitivity ±
67°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
