Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVDRUS20Z300BSE.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3103436
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.060 (CNY20.4078) |
| 10+ | CNY13.410 (CNY15.1533) |
| 100+ | CNY10.900 (CNY12.317) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.600 (CNY10.848) |
| 2000+ | CNY9.410 (CNY10.6333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.06 (CNY20.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS20Z300BSE.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3103436
Technical Datasheet
Voltage Rating VDC385V
Clamping Voltage Vc Max470VDC
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)405J
Technical Specifications
Voltage Rating VDC
385V
Varistor Case Style
Disc 20mm
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
405J
Clamping Voltage Vc Max
470VDC
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
