Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVDRUS14X320BSECopy
Manufacturer Standard Lead Time15 weeks
Order Code3103435
Your Part Number
944 In Stock
Need more?
944 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY8.160 (CNY9.2208) |
| 500+ | CNY6.960 (CNY7.8648) |
| 1000+ | CNY6.190 (CNY6.9947) |
| 2000+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS14X320BSECopy
Manufacturer Standard Lead Time15 weeks
Order Code3103435
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs8kA
Operating Temperature Max125°C
Peak Energy (10/1000uS)220J
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
320V
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
8kA
Peak Energy (10/1000uS)
220J
Voltage Rating VDC
420V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
