Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVDRUS07M130BSE.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3103421
Product RangeVDRUS Series
Your Part Number
1,983 In Stock
Need more?
1,983 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.050 (CNY3.4465) |
| 2000+ | CNY2.990 (CNY3.3787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.41 (CNY7.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS07M130BSE.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3103421
Product RangeVDRUS Series
Technical Datasheet
Voltage Rating VAC130V
Product RangeVDRUS Series
Varistor Case StyleDisc 7mm
Automotive Qualification Standard-
Technical Specifications
Voltage Rating VAC
130V
Varistor Case Style
Disc 7mm
Product Range
VDRUS Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00053
