Print Page
737 In Stock
Need more?
737 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.260 (CNY7.0738) |
| 5+ | CNY5.140 (CNY5.8082) |
| 10+ | CNY4.010 (CNY4.5313) |
| 20+ | CNY3.930 (CNY4.4409) |
| 40+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.750 (CNY4.2375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.26 (CNY7.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRS14T460BSECopy
Order Code1187057
Product Range2381595
Technical Datasheet
Voltage Rating VAC460V
Voltage Rating VDC615V
Product Range2381595
Clamping Voltage Vc Max1.24kV
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)135J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2381595 series Metal Oxide Varistor consist of a disc of low-β ceramic material with two tinned solid copper leads. It is coated with a layer of ochre coloured epoxy, which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45. The varistor is suitable for processing on automatic insertion and cutting and bending equipment. Varistor with flanged leads provide better positioning on printed-circuit boards (PCB) and more accurate control over component height.
- Epoxy coated zinc oxide disc
- Straight leads
- Straight leads with flange (2381 592 and 593 series only)
- Kinked leads
- Certified according to UL 1449, VDE/IEC 61051 and CSA
Applications
Industrial
Technical Specifications
Voltage Rating VAC
460V
Product Range
2381595
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
615V
Clamping Voltage Vc Max
1.24kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
135J
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004

