Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.510 (CNY5.0963) |
| 5+ | CNY3.830 (CNY4.3279) |
| 10+ | CNY3.140 (CNY3.5482) |
| 20+ | CNY3.080 (CNY3.4804) |
| 40+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.960 (CNY3.3448) |
Product Information
Product Overview
The VDRS14T275BSE is a standard VDR Metal-oxide Varistor that consists of a disc of low-ß ceramic material with two tinned solid copper leads. This varistor is coated with a layer of ochre coloured epoxy, which provides electrical, mechanical and climatic protection. The encapsulation is resistant to all cleaning solvents in accordance with "IEC 60068-2-45". The varistor is suitable for processing on automatic insertion and cutting and bending equipment. Varistor with flanged leads provide better positioning on printed-circuit boards (PCB) and more accurate control over component height. This is important for hand mounting and automatic insertion techniques. This varistor is applicable for overvoltage and transient voltage protection.
- Zinc oxide disc, epoxy coated
- Straight leads
- Certified according to UL 1449, VDE/IEC 61051 and CSA standard
- UL94V-0 Flammability rating
Applications
Power Management, Safety
Technical Specifications
275V
2381595
Disc 14mm
4.5kA
85°C
-
350V
710V
Metal Oxide Varistor (MOV)
-40°C
104J
No SVHC (17-Jan-2023)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

